4566BPC
Fairchild Semiconductor Corporation
Description: Decade Counter, Asynchronous, Up Direction, CMOS, PDIP16,

Overview of 4566BPC by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for 4566BPC by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4566BPC by Fairchild Semiconductor Corporation

4566BPC
Fairchild Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
DIP, DIP16,.3
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Count Direction
UP
Family
4000/14000/40000
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Load/Preset Input
NO
Logic IC Type
DECADE COUNTER
Mode of Operation
ASYNCHRONOUS
Moisture Sensitivity Level
2A
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
NEGATIVE EDGE
Want to compare parts?
  1. 4566BPC
    Fairchild Semiconductor Corporation
    Decade Counter, Asynchronous, Up Direction, CMOS, PDIP16,
    VS

Alternate Parts for 4566BPC

This table gives cross-reference parts and alternative options found for 4566BPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4566BPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4566BE98 CD4566BE98 Intersil Corporation 4566BPC vs CD4566BE98
CD4566BE CD4566BE Intersil Corporation 4566BPC vs CD4566BE
CD4566BE Decade Counter, Asynchronous, Up Direction, CMOS, PDIP16 Harris Semiconductor 4566BPC vs CD4566BE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4566BPC by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4566BPC by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 4566BPC would you like to use for your alert(s)?
  • Please alert me when 4566BPC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4566BPC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4566BPC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4566BPC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4566BPC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4566BPC by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: