Part Details for 4565143-A022S2S by Delphi Automotive LLP
Overview of 4565143-A022S2S by Delphi Automotive LLP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 4565143-A022S2S
4565143-A022S2S CAD Models
4565143-A022S2S Part Data Attributes
|
4565143-A022S2S
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
4565143-A022S2S
Delphi Automotive LLP
Fiber Optic Connector, 62.5/125um, Single And Multi Mode, Simplex, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | 9/125 UM FIBER SIZE ALSO AVAILABLE | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 62.5/125um | |
IEC Conformance | NO | |
Insertion Loss | 0.6 dB | |
MIL Conformance | NO | |
Mode | SINGLE AND MULTI | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |