Part Details for 456411-5 by TE Connectivity
Overview of 456411-5 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 456411-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H1019
|
Newark | Crimper Wire .140 F |Amp Te Connectivity 456411-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8400 / $207.2400 | Buy Now |
DISTI #
3937-456411-5-ND
|
DigiKey | CRIMPER WIRE .140 F Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
456411-5-ND
|
DigiKey | CRIMPER WIRE .140 F Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
456411-5
|
Avnet Americas | CRIMPER WIRE .140 F - Bulk (Alt: 456411-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-456411-5
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE .140 F | 0 |
|
$187.4300 / $195.6900 | Order Now |
DISTI #
AMP456411-5
|
Heilind Electronics | CRIMPER WIRE .140 F | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER WIRE .140 F | 3 Factory Stock |
|
$133.6700 / $191.4000 | Buy Now |
DISTI #
AMP456411-5
|
Interstate Connecting Components | CRIMPER WIRE .140 F | 0 |
|
$141.7059 / $209.5239 | Buy Now |
|
Powell Electronics | CRIMPER WIRE .140 F Min Qty: 1 | 2 |
|
$148.2500 / $203.0800 | Buy Now |
DISTI #
456411-5
|
Avnet Abacus | (Alt: 456411-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 456411-5
456411-5 CAD Models
456411-5 Part Data Attributes
|
456411-5
TE Connectivity
Buy Now
|
Compare Parts:
456411-5
TE Connectivity
Crimp Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Size-Max |