Part Details for 456-0120 by Deltron / DEM Manufacturing
Overview of 456-0120 by Deltron / DEM Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
27C010-120DI | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
RFB0810-120L | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 456-0120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09WX3969
|
Newark | Enclosure, Box, Diecast, Flanged, Ip66, Emi/Rfi Box, 36 Mm, 100.2 Mm, 120 Mm, Aluminium, Unfinished Rohs Compliant: Yes |Deltron Enclosures 456-0120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6800 | Buy Now |
DISTI #
400-5612
|
Mouser Electronics | Enclosures, Boxes, & Cases BOX FLNG 4.7X3.9X1.4 RoHS: Compliant | 0 |
|
$13.6000 / $15.6900 | Order Now |
Part Details for 456-0120
456-0120 CAD Models
456-0120 Part Data Attributes
|
456-0120
Deltron / DEM Manufacturing
Buy Now
|
Compare Parts:
456-0120
Deltron / DEM Manufacturing
|
Samacsys Manufacturer | DELTRON COMPONENTS |