Part Details for 455H400 by Golledge Electronics Ltd
Overview of 455H400 by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for 455H400
455H400 CAD Models
455H400 Part Data Attributes
|
455H400
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
455H400
Golledge Electronics Ltd
Crystal Filter, 1 Function(s), 0.4557MHz, 0.2kHz BW(delta f), Discrete,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 8 POLE | |
Attenuation Frequency (+/- delta f)-Max | 0.4 kHz | |
Attenuation@Freq-Max | 60 dB | |
Band Width (+/- delta f) | 0.2 kHz | |
Center or Cutoff Frequency (fo/fc) | 0.4557 MHz | |
Construction | DISCRETE | |
Filter Type | CRYSTAL FILTER | |
Height | 23 mm | |
Input/Output Impedance | 2000 OHM//15 | |
Insertion Loss-Max | 6 dB | |
Length | 65 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Width | 25 mm |