Part Details for 455859-000 by TE Connectivity
Overview of 455859-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 455859-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455859-000
|
Avnet Americas | High Performance Cable 2Conductors 22AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 455859-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 609 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5552 / $2.3030 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.6000 | Buy Now |
DISTI #
RYC55A4121-22-1/19-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A4121-22-1/19-9 | Americas - 0 in Stock |
|
$1.9212 / $1.9499 | Buy Now |
|
Onlinecomponents.com | 55A4121-22-1/19-9 RoHS: Compliant | 0 |
|
$1.6200 / $4.4400 | Buy Now |
DISTI #
RYC55A4121-22-1/19-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A4121-22-1/19-9 | 0 |
|
$1.9212 / $1.9499 | Buy Now |
|
Master Electronics | 55A4121-22-1/19-9 RoHS: Compliant | 0 |
|
$1.6200 / $4.4400 | Buy Now |
Part Details for 455859-000
455859-000 CAD Models
455859-000 Part Data Attributes
|
455859-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
455859-000
TE Connectivity
55A4121-22-1/19-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |