Part Details for 455830-1 by TE Connectivity
Overview of 455830-1 by TE Connectivity
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 455830-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F2045
|
Newark | Insertion Tool, For Use With:Universal Mate-N-Lok Pin Or Socket Contacts, Product Range:Amp Mr Series Rohs Compliant: Yes |Amp Te Connectivity 455830-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$32.9800 / $35.5500 | Buy Now |
DISTI #
25M4003
|
Newark | Insertion Tool For Mate-N-Lock Contacts, For Use With:Amp Universal Mate-N-Lok Pin & Socket Contacts, Product Range:Amp Mr Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 455830-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$32.9800 / $35.5500 | Buy Now |
DISTI #
80AH0120
|
Newark | Insertion Tool Rohs Compliant: Yes |Te Connectivity 455830-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4800 | Buy Now |
DISTI #
A1444-ND
|
DigiKey | TOOL INSERTIONF UNI-MATE-II Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
12 In Stock |
|
$35.1924 / $40.8700 | Buy Now |
DISTI #
455830-1
|
Avnet Americas | Straight Action Hand Tool - Bulk (Alt: 455830-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 549 Factory Stock |
|
$28.3554 / $34.1226 | Buy Now |
DISTI #
46F2045
|
Avnet Americas | Straight Action Hand Tool - Bulk (Alt: 46F2045) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 25 Partner Stock |
|
$35.0400 / $38.5300 | Buy Now |
DISTI #
571-4558301
|
Mouser Electronics | Extraction, Removal & Insertion Tools INSERTION TOOL | 57 |
|
$29.3000 / $35.5700 | Buy Now |
|
Future Electronics | Miniature CPC Contact Insertion Tool RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 3Box |
|
$28.6400 / $30.0800 | Buy Now |
DISTI #
AMP455830-1
|
Heilind Electronics | INSERTION TOOL | Americas - 19 in Stock |
|
$32.6269 / $45.3397 | Buy Now |
|
Onlinecomponents.com | Insertion Tool for Universal MATE-N-LOK, Commercial MATE-N-LOK, Mini-Universal MATE-N-LOK RoHS: Compliant |
57 In Stock 549 Factory Stock |
|
$29.1700 / $35.2400 | Buy Now |
Part Details for 455830-1
455830-1 CAD Models
455830-1 Part Data Attributes:
|
455830-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
455830-1
TE Connectivity
INSERTION TOOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Tool and Machinery Name | INSERTION TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |