Part Details for 455822-1 by TE Connectivity
Overview of 455822-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 455822-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F5221
|
Newark | Extractor Tool, For Use With:Combo Line Pin & Socket Contacts, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 455822-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.1700 / $116.3800 | Buy Now |
DISTI #
A141880-ND
|
DigiKey | TOOL EXTRACTION Min Qty: 1 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.2910 / $135.6200 | Buy Now |
DISTI #
455822-1
|
Avnet Americas | Straight Action Hand Tool Dies Close In A Straight Line - Bulk (Alt: 455822-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$96.0284 / $115.5596 | Buy Now |
DISTI #
571-4558221
|
Mouser Electronics | Extraction, Removal & Insertion Tools EXTRACTION TOOL | 0 |
|
$123.3000 / $138.7400 | Order Now |
DISTI #
71972918
|
RS | Extraction Tool | TE Connectivity 455822-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$135.6200 | RFQ |
DISTI #
AMP455822-1
|
Heilind Electronics | EXTRACTION TOOL | Americas - 0 in Stock |
|
$108.8676 / $123.3031 | Buy Now |
|
Onlinecomponents.com | Extraction Tool for AMP COMBO LINE |
1 In Stock |
|
$122.8100 / $147.9700 | Buy Now |
DISTI #
455822-1
|
Avnet Americas | Straight Action Hand Tool Dies Close In A Straight Line - Bulk (Alt: 455822-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$96.0284 / $115.5596 | Buy Now |
DISTI #
AMP455822-1
|
Interstate Connecting Components | EXTRACTION TOOL | 0 |
|
$108.8676 / $123.3031 | Buy Now |
|
Master Electronics | Extraction Tool for AMP COMBO LINE |
1 In Stock |
|
$122.8100 / $147.9700 | Buy Now |
Part Details for 455822-1
455822-1 CAD Models
455822-1 Part Data Attributes:
|
455822-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
455822-1
TE Connectivity
TOOL AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY |