Part Details for 4557 by Heyco
Results Overview of 4557 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4557 Information
4557 by Heyco is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76745-579-60LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 60 Positions, 2.54mm (0.100in) Pitch. | |
76745-579R24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 24 Positions, 2.54mm (0.100in) Pitch. | |
76745-579R30LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 4557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-4557
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips BRASS CG PG42-420 RoHS: Compliant | 0 |
|
$64.8400 / $74.4100 | Order Now |
DISTI #
72131315
|
RS | Liquid Tight Cordgrip, Silver, IP Rating IP68, Accepted Cable Diameter 1.6540 in | Heyco 4557 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$74.3100 / $79.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$60.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.8300 / $78.3300 | Buy Now |
DISTI #
HEY4557
|
DB Roberts | BRASS CG PG42-420 | 0 |
|
RFQ |
Part Details for 4557
4557 CAD Models
4557 Part Data Attributes
|
4557
Heyco
Buy Now
|
Compare Parts:
4557
Heyco
Select a part to compare: |
Samacsys Manufacturer | Heyco |