Part Details for 4556-440-AL by RAF Electronic Hardware
Overview of 4556-440-AL by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4556BDM | Rochester Electronics LLC | 4556B - Decoder/Driver, 4000 Series, True Output, CMOS, PDIP16 | |
PCH-45-563 | Coilcraft Inc | General Purpose Inductor, 56uH, 10%, 1 Element, AXIAL LEADED | |
PCH-45-562L | Coilcraft Inc | General Purpose Inductor, 5.6uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for 4556-440-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7731
|
Newark | 1/4 Hex X 1-7/8 Length |Raf Electronic Hardware 4556-440-AL RoHS: Not Compliant Min Qty: 295 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.2100 | Buy Now |
DISTI #
1772-3632-ND
|
DigiKey | 1/4 HEX X 1-7/8 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
620 In Stock |
|
$0.4200 / $0.7200 | Buy Now |
DISTI #
761-4556-440-AL
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 1-7/8 Length Hex Male-Female Standoff RoHS: Compliant | 0 |
|
$0.4710 / $0.5900 | Order Now |
DISTI #
71740684
|
RS | Hex Male-Female Standoff, 1/4 Hex X 1-7/8 Length | RAF 4556-440-AL RoHS: Compliant Min Qty: 328 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.5900 | RFQ |
|
Onlinecomponents.com | Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Aluminum Plain, 1/4" Hex W RoHS: Compliant | 0 |
|
$0.4437 / $0.5359 | Buy Now |
DISTI #
RAF4556-440-AL
|
DB Roberts | 0 |
|
RFQ |
Part Details for 4556-440-AL
4556-440-AL CAD Models
4556-440-AL Part Data Attributes
|
4556-440-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4556-440-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |