Part Details for 4554-2R2K by API Delevan
Overview of 4554-2R2K by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M34554M8-XXXFP#U0 | Renesas Electronics Corporation | 4-bit Microcontrollers with 64 Pins, 2MHz Max Frequency (Non Promotion), QFP, /Tape & Reel | |
M34554MC-XXXFP#W4 | Renesas Electronics Corporation | 4-bit Microcontrollers with 64 Pins, 2MHz Max Frequency (Non Promotion), QFP, /Tape & Reel | |
M34554EDFP#U0 | Renesas Electronics Corporation | 4-bit Microcontrollers with 64 Pins, 2MHz Max Frequency (Non Promotion), QFP, /Tape & Reel |
Price & Stock for 4554-2R2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4554-2R2K-ND
|
DigiKey | FIXED IND 2.2UH 6.5A 21 MOHM TH Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8518 | Buy Now |
DISTI #
807-4554-2R2K
|
Mouser Electronics | RF Inductors - Leaded 2.2uH 10% .021ohm Drum Core Rad RF Ind RoHS: Not Compliant | 0 |
|
$4.5000 / $7.1600 | Order Now |
Part Details for 4554-2R2K
4554-2R2K CAD Models
4554-2R2K Part Data Attributes
|
4554-2R2K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
4554-2R2K
API Delevan
General Purpose Inductor, 2.2uH, 10%, Ferrite-Core,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 0.021 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.61 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 8.64 mm | |
Package Length | 11 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 6.5 A | |
Self Resonance Frequency | 100 MHz | |
Tolerance | 10% |