Part Details for 4550-832-SS-20 by RAF Electronic Hardware
Overview of 4550-832-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR4550BRZ | Analog Devices | 5.0 V Ultra Low Noise Voltage | |
ADR4550BRZ-R7 | Analog Devices | 5.0 V Ultra Low Noise Voltage | |
ADR4550CRZ | Analog Devices | 4.096V Ultra Low Noise Voltage |
Price & Stock for 4550-832-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-4550-832-SS-20-ND
|
DigiKey | HEX MALE-FEMALE STANDOFFPASSIVAT Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-4550-832-SS-20
|
Mouser Electronics | Standoffs & Spacers | 0 |
|
$5.8700 / $7.9700 | Order Now |
DISTI #
RAF4550-832-SS-20
|
DB Roberts | STANDARD STAINLESS STEEL MALE FEMALE STANDOFF | 0 |
|
RFQ |