Part Details for 455 by Littelfuse Inc
Overview of 455 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 455
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8897
|
Newark | Phase Relay, Spdt, 190-480V, Panel, Product Range:455 Series, Contact Configuration:Spdt, Contact Current:10A, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Voltage Max:240Vac, Supply Voltage Max:480Vac Rohs Compliant: Yes |Littelfuse 455 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$202.7700 / $209.7600 | Buy Now |
DISTI #
F10457-ND
|
DigiKey | 3-PHASE LINE-LOAD VOLT MON/ 19 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.8100 / $185.4300 | Buy Now |
DISTI #
576-455
|
Mouser Electronics | Industrial Relays 3PH LOAD VOLT MON 19 RoHS: Compliant | 2 |
|
$185.2200 / $205.7800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$196.8600 / $211.4400 | Buy Now | |
DISTI #
455
|
TTI | Industrial Relays 3PH LOAD VOLT MON 19 Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$179.7700 / $203.7200 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.3-PHASE LINE-LOAD VOLT MON/ 19 | 0 |
|
$484.7215 / $508.9576 | RFQ |
Part Details for 455
455 CAD Models
455 Part Data Attributes:
|
455
Littelfuse Inc
Buy Now
|
Compare Parts:
455
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |