Part Details for 455-00105 by LAIRD PLC
Overview of 455-00105 by LAIRD PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 455-00105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
776-455-00105-ND
|
DigiKey | SENTRIUS RS1XX LORAWAN 923MHZ-TA Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
38 In Stock |
|
$86.2100 | Buy Now |
DISTI #
455-00105
|
Avnet Americas | Sentrius Rs1Xx Lorawan 923MHz RTD Temperature Probe (Smoker) Taiwan - Bulk (Alt: 455-00105) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$81.6200 / $85.3300 | Buy Now |
DISTI #
239-455-00105
|
Mouser Electronics | Industrial Temperature Sensors Sentrius RS1xx LoRaWAN - 923MHz Ext. RTD Temperature Enclosure Taiwan RoHS: Compliant | 9 |
|
$86.2000 / $86.2100 | Buy Now |
|
Symmetry Electronics | Sentrius RS1xx LoRaWAN - 923MHz Ext. RTD Temperature Enclosure Taiwan Min Qty: 1 | 0 |
|
$85.3300 | Buy Now |