Part Details for 455-00072 by Laird, A DuPont Business
Overview of 455-00072 by Laird, A DuPont Business
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51721-10007205ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 72S 5P Right Angle Header. | |
10123730-000072ALF | Amphenol Communications Solutions | HPCE VT Receptacle 72S | |
20021311-00072T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Receptacle Top entry, 72 contacts |
Price & Stock for 455-00072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
776-455-00072-ND
|
DigiKey | LORA BLE TEMP/HUMID/SWITCH NZ Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
38 In Stock |
|
$82.3000 / $87.4500 | Buy Now |
DISTI #
455-00072
|
Avnet Americas | SENTRIUS RS1XX MULTI-SENSOR - 923MHZ EXT. OPEN/CLOSED + INTEGRATED TEMP/RH NEW ZEALAND - Bulk (Alt: 455-00072) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$81.6200 / $87.4500 | Buy Now |
DISTI #
239-455-00072
|
Mouser Electronics | Industrial Humidity Sensors Sentrius RS1xx Multi-Sensor - 923MHz Ext. Open/Closed + Integrated Temp/RH - New Zealand RoHS: Compliant | 0 |
|
$87.2400 / $87.4500 | Order Now |
|
Symmetry Electronics | Sentrius RS1xx Multi-Sensor - 923MHz Ext. Open/Closed + Integrated Temp/RH New Zealand Min Qty: 1 | 0 |
|
$87.4500 | Buy Now |