Part Details for 455-0001 by Laird, A DuPont Business
Overview of 455-0001 by Laird, A DuPont Business
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 455-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-0001-ND
|
DigiKey | TEMP HUMIDITY SENSOR LORA & BLE Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.4620 / $79.5000 | Buy Now |
DISTI #
455-0001
|
Avnet Americas | Sentrius RS1xx 915MHz Temperature/Humidity including LoRa and Bluetooth Bulk - Bulk (Alt: 455-0001) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$65.3000 / $79.5000 | Buy Now |
DISTI #
239-455-0001
|
Mouser Electronics | Industrial Humidity Sensors Temp Sensor RoHS: Compliant | 0 |
|
$73.4600 / $79.5000 | Order Now |
|
Symmetry Electronics | Sentrius RS1xx 915MHz Temp / Humidity Sensor including LoRa & BLE Min Qty: 1 | 0 |
|
$79.5000 | Buy Now |