Part Details for 45493 BK199 by Alpha Wire
Overview of 45493 BK199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145493-10LF | Amphenol Communications Solutions | Minitek®0.8mm, Wire to Board connector, TerminalTin Plating, 28to30AWG | |
10145493-11LF | Amphenol Communications Solutions | Minitek®0.8mm, Wire to Board connector, Terminal Tin Plating, 32AWG |
Price & Stock for 45493 BK199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R4409
|
Newark | Xtra-Guard 4 /Bulk Ft |Alpha Wire 45493 BK199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$5.6000 | Buy Now |
DISTI #
45493BK199-ND
|
DigiKey | MULTI-PAIR 6COND 24AWG BLK 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.3264 | Buy Now |
DISTI #
3937-45493BK199-ND
|
DigiKey | MULTI-PAIR 6COND 24AWG BLK 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$11.9500 | Buy Now |