Part Details for 4549213001 by TE Connectivity
Overview of 4549213001 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4549213001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4549213001
|
Avnet Americas | Single Conductor Cable 12AWG Tin Plated Copper Yellow 600V - Cable Rools/Shrink Tubing (Alt: 4549213001) RoHS: Compliant Min Qty: 3281 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
$1.8627 / $2.1031 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3281 Package Multiple: 1 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.9300 | Buy Now |
DISTI #
RYC99M0111-12-4
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC99M0111-12-4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 99M0111-12-4 RoHS: Compliant | 0 |
|
$1.8600 / $5.1000 | Buy Now |
DISTI #
RYC99M0111-12-4
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC99M0111-12-4 | 0 |
|
Buy Now | |
DISTI #
000000000003847171
|
Sager | Hook-up Wire 99M0111-12-4 Min Qty: 1 | 0 |
|
$2.1000 / $2.6300 | Buy Now |
DISTI #
4549213001
|
Avnet Abacus | (Alt: 4549213001) RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 99M0111-12-4 RoHS: Compliant | 0 |
|
$1.8600 / $5.1000 | Buy Now |
Part Details for 4549213001
4549213001 CAD Models
4549213001 Part Data Attributes
|
4549213001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4549213001
TE Connectivity
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 4 Days | |
Cable Types | SPEC 99M | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.7 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Stranding | 37X28 | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |