Part Details for 45482 BK005 by Alpha Wire
Overview of 45482 BK005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45482 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5836
|
Newark | Xtra-Guard 4/100 Ft |Alpha Wire 45482 BK005 Min Qty: 3 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$368.1300 / $525.1300 | Buy Now |
DISTI #
45482BK005-ND
|
DigiKey | MULTI-PAIR 4COND 22AWG BLK 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
3 In Stock |
|
$336.4580 / $383.5100 | Buy Now |
DISTI #
73559574
|
RS | Xtra-Guard 4 Cable, 22Awg TC/2C, 300V, Alum/Mylar Tape, TPE Black | Alpha Wire 45482 BK005 RoHS: Compliant Min Qty: 3 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$416.4300 / $492.1400 | RFQ |
Part Details for 45482 BK005
45482 BK005 CAD Models
45482 BK005 Part Data Attributes:
|
45482 BK005
Alpha Wire
Buy Now
|
Compare Parts:
45482 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |