There are no models available for this part yet.
Overview of 4548-832-B by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUC832BCPZ-REEL | Analog Devices | 12-bit ADC with Embedded 8-bit | |
AD9832BRUZ-REEL | Analog Devices | 10-BIT D/A CONVERTER ON A SING | |
ADUC832BSZ | Analog Devices | 12-bit ADC with Embedded 8-bit |
Price & Stock for 4548-832-B by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Standoffs Hex Male-Female M/F 6.4mm 8-32 34.9mm Brass ASTM B16 Nickel RoHS: Compliant | 1595 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
RAF4548-832-B
|
DB Roberts | 0 |
|
RFQ |
CAD Models for 4548-832-B by RAF Electronic Hardware
Part Data Attributes for 4548-832-B by RAF Electronic Hardware
4548-832-B
RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|
Want to compare parts?
-
4548-832-BRAF Electronic HardwareVS
-