Part Details for 4547-632-S-S-20 by RAF Electronic Hardware
Overview of 4547-632-S-S-20 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-472 | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, AXIAL LEADED | |
PCH-45-474L | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45-476L | Coilcraft Inc | General Purpose Inductor, 47000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for 4547-632-S-S-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF4547-632-S-S-20
|
DB Roberts | M/F 1/4 HEX WITH 6/32 | 0 |
|
RFQ |