There are no models available for this part yet.
Overview of 45466 BK005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 45466 BK005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AH5835
|
Newark | Xtra-Guard 4 /100 Ft |Alpha Wire 45466 BK005 RoHS: Not Compliant Min Qty: 3 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$582.0000 / $666.9700 | Buy Now | |
DISTI #
45466BK005-100-ND
|
DigiKey | CABLE 6COND 20AWG BLACK SHLD Min Qty: 100 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.2804 / $6.1080 | Buy Now | |
DISTI #
602-45466BK005
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 6 Conductor 300V Foil, TPE 100 ft Spool Black RoHS: Compliant | 3 |
|
$528.0900 / $563.0400 | Buy Now | |
DISTI #
73559572
|
RS | Xtra-Guard 4 Cable, 20Awg TC/6C, 300V, Polyester Tape, TPE Black | Alpha Wire 45466 BK005 RoHS: Compliant Min Qty: 3 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$577.7600 | RFQ |
CAD Models for 45466 BK005 by Alpha Wire
Part Data Attributes for 45466 BK005 by Alpha Wire
45466 BK005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
45466 BK005Alpha WireVS
-