Part Details for 45464 BK005 by Alpha Wire
Overview of 45464 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45464 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM8788
|
Newark | Xtra-Guard 4 /100 Ft |Alpha Wire 45464 BK005 RoHS: Not Compliant Min Qty: 3 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$450.6800 / $553.5200 | Buy Now |
DISTI #
45464BK005-100-ND
|
DigiKey | CABLE 4COND 20AWG BLK SHLD 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
35 In Stock |
|
$327.0050 / $338.1400 | Buy Now |
DISTI #
602-45464-100-02
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 4 Conductor 300V Foil, TPE 100 ft Spool Black | 0 |
|
$363.5400 / $369.0700 | Order Now |
DISTI #
73559571
|
RS | Xtra-Guard 4 Cable, 20Awg TC/4C, 300V, Polyester Tape, TPE Black | Alpha Wire 45464 BK005 RoHS: Compliant Min Qty: 3 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$425.3500 | RFQ |
Part Details for 45464 BK005
45464 BK005 CAD Models
45464 BK005 Part Data Attributes
|
45464 BK005
Alpha Wire
Buy Now
|
Compare Parts:
45464 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |