Part Details for 454638-6 by TE Connectivity
Overview of 454638-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 454638-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454638-6
|
Avnet Americas | Shear Blade for Ocean Feed Applicator - Bulk (Alt: 454638-6) Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 Factory Stock |
|
RFQ | |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$569.5200 | Buy Now |
DISTI #
AMP454638-6
|
Heilind Electronics | BLADE, SHEAR (SPEC. ONE LEG) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BLADE, SHEAR (SPEC. ONE LEG) RoHS: Compliant | 3 Factory Stock |
|
$474.6000 / $738.7300 | Buy Now |
DISTI #
AMP454638-6
|
Interstate Connecting Components | BLADE, SHEAR (SPEC. ONE LEG) | 0 |
|
Buy Now | |
|
Powell Electronics | BLADE, SHEAR (SPEC. ONE LEG) Min Qty: 1 | 2 |
|
$488.5500 / $718.4600 | Buy Now |
|
Master Electronics | BLADE, SHEAR (SPEC. ONE LEG) RoHS: Compliant | 3 Factory Stock |
|
$474.6000 / $738.7300 | Buy Now |
Part Details for 454638-6
454638-6 CAD Models
454638-6 Part Data Attributes
|
454638-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
454638-6
TE Connectivity
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |