Part Details for 45462 BK001 by Alpha Wire
Overview of 45462 BK001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for 45462 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B6879
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 20Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 45462 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,751.6600 | Buy Now |
DISTI #
45462BK001-ND
|
DigiKey | CABLE 2COND 20AWG BLK SHLD 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
3 In Stock |
|
$2,478.4600 | Buy Now |
DISTI #
602-45462BK001
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 2 Conductor 300V Foil, TPE 1000 ft Spool Black RoHS: Compliant | 0 |
|
$2,478.1800 | Order Now |
DISTI #
73559567
|
RS | Xtra-Guard 4 Cable, 20Awg TC/2C, 300V, Polyester Tape, TPE Black | Alpha Wire 45462 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,711.7700 | RFQ |