Part Details for 45460-002 by Molex
Overview of 45460-002 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45460-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y1149
|
Newark | Nc 4P Mr 12In #24 Awg |Molex 45460-002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$20.6800 / $27.0400 | Buy Now |
DISTI #
C1S516503037732
|
Chip1Stop | Unclassified RoHS: Compliant | 22 |
|
$33.2000 / $33.9000 | Buy Now |
DISTI #
10211184
|
TestEquity LLC | Molex 45460-002 Specialized Cables Nc 4P Mr 12In #24 AWG | 22 |
|
$31.9300 | Buy Now |