Part Details for 45453 BK005 by Alpha Wire
Overview of 45453 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45453 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC9648
|
Newark | Shld Multipair, 3 Pair, 20Awg, 100Ft, Cable Shielding:Shielded, No. Of Pairs:3 Pair, Wire Gauge:20Awg, Conductor Area Csa:0.56Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Black, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 45453 BK005 Min Qty: 3 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$683.0500 | Buy Now |
DISTI #
45453BK005-ND
|
DigiKey | MULTI-PAIR 6COND 20AWG BLK 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
2 In Stock |
|
$540.7800 / $592.1900 | Buy Now |
DISTI #
602-45453-100-02
|
Mouser Electronics | Multi-Conductor Cables 20AWG 3PR SHIELD 100FT SPOOL BLACK RoHS: Compliant | 2 |
|
$540.7700 / $583.5400 | Buy Now |
DISTI #
71360420
|
RS | XTRAGUARD 4, 45453 BLACK, 100 FT, FT, 20 AWG, 7/28 3PR FOIL SHLD | Alpha Wire 45453 BK005 RoHS: Not Compliant Min Qty: 3 Package Multiple: 100 Container: ft. Coil | 0 |
|
$592.1900 | RFQ |
Part Details for 45453 BK005
45453 BK005 CAD Models
45453 BK005 Part Data Attributes
|
45453 BK005
Alpha Wire
Buy Now
|
Compare Parts:
45453 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |