Part Details for 4545 by Heyco
Overview of 4545 by Heyco
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BI-71-XXE-24.545454 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-72-18N-24.545454 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-73-33E-24.545454 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 4545
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-4545
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips BRASS CG PG16-150 RoHS: Compliant | 23 |
|
$7.3900 / $9.9000 | Buy Now |
DISTI #
72131303
|
RS | Liquid Tight Cordgrip, Silver, IP Rating IP68, Accepted Cable Diameter 0.5910 in | Heyco 4545 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6700 / $9.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$7.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$6.2900 / $9.3300 | Buy Now |
|
Quest Components | 2 |
|
$11.8440 / $12.6900 | Buy Now | |
DISTI #
HEY4545
|
DB Roberts | BRASS CG PG16-150 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 50 Factory Stock |
|
$6.2900 / $9.3300 | Buy Now |
Part Details for 4545
4545 CAD Models
4545 Part Data Attributes
|
4545
Heyco
Buy Now
|
Compare Parts:
4545
Heyco
|
Samacsys Manufacturer | Heyco |