Part Details for 45430/2 BK199 by Alpha Wire
Overview of 45430/2 BK199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HXT45430-DNU | Renesas Electronics Corporation | 112Gb/s PAM4 Silicon Photonic Modulator Driver |
Price & Stock for 45430/2 BK199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R4983
|
Newark | Xtra-Guard 4 /Bulk Ft |Alpha Wire 45430/2 BK199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$6.6900 | Buy Now |
DISTI #
45430/2BK199-ND
|
DigiKey | CABLE 2COND 18AWG BLK SHLD 1000' Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.1765 | Buy Now |
DISTI #
602-45430/2BK199
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 2 Conductor 600V/1000V Foil, TPE Spool Black PER FT | 0 |
|
Order Now |
Part Details for 45430/2 BK199
45430/2 BK199 CAD Models
45430/2 BK199 Part Data Attributes
|
45430/2 BK199
Alpha Wire
Buy Now
|
Compare Parts:
45430/2 BK199
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |