Part Details for 45423 BK005 by Alpha Wire
Overview of 45423 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70454-2306LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 168 Position, Straight, Press-Fit, Wide body. | |
10145423-101LF | Amphenol Communications Solutions | OCTIS™ - Optical Solutions, Input Output Connectors, Plastic Bulk Head Receptacle with LC duplex Adaptor Assembly for OCTIS LC Duplex Plug Kit 26mm | |
70454-2304LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 168 Position, Straight, Press-Fit, Wide body. |
Price & Stock for 45423 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM8785
|
Newark | Xtra-Guard 4 /100 Ft |Alpha Wire 45423 BK005 RoHS: Not Compliant Min Qty: 3 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$745.2900 / $815.3200 | Buy Now |
DISTI #
45423BK005-ND
|
DigiKey | CABLE 3 COND 18AWG BLACK 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
3 In Stock |
|
$575.3800 / $666.4900 | Buy Now |
DISTI #
602-45423-100-02
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 3 Conductor 600V/1000V Unshielded, TPE 100 ft Spool Black | 0 |
|
$617.8100 | Order Now |
DISTI #
73559565
|
RS | Xtra-Guard 4 Cable, 18Awg TC/3C, 300V, Polyester Tape, TPE Black | Alpha Wire 45423 BK005 RoHS: Compliant Min Qty: 3 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$769.5200 / $909.4400 | RFQ |