Part Details for 4542-632-B-12 by RAF Electronic Hardware
Overview of 4542-632-B-12 by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4542-632-B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-4542-632-B-12-ND
|
DigiKey | 1/4 HEX X 1.00 LENGTH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
410 In Stock |
|
$0.9684 / $1.7100 | Buy Now |
DISTI #
761-4542-632-B-12
|
Mouser Electronics | Standoffs & Spacers Hex Male-Female Standoffs 1/4 Hex X 1.00 Length RoHS: Compliant | 0 |
|
$1.0200 / $1.4200 | Order Now |
|
Bisco Industries | 256 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex Male-Female M/F 6.35mm 6-32 25.4mm Brass Zinc Clear Chromate ASTM -B-633 RoHS: Compliant |
992 In Stock |
|
$0.4470 / $5.5200 | Buy Now |
DISTI #
RAF4542-632-B-12
|
DB Roberts | HEX MALE-FEMAIL STANDOFFS ZINC CLEAR CHROMATE | 0 |
|
RFQ | |
|
Master Electronics | Standoffs Hex Male-Female M/F 6.35mm 6-32 25.4mm Brass Zinc Clear Chromate ASTM -B-633 RoHS: Compliant |
992 In Stock |
|
$0.4470 / $5.5200 | Buy Now |