4540RN122M902NW
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 9000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4540,

Overview of 4540RN122M902NW by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Automotive

CAD Models for 4540RN122M902NW by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4540RN122M902NW by Knowles Capacitors

4540RN122M902NW
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 4540
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7.62 mm
JESD-609 Code
e3
Length
11.4 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
9000 V
Size Code
4540
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
10.2 mm
Want to compare parts?
  1. 4540RN122M902NW
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 9000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4540,
    VS

Alternate Parts for 4540RN122M902NW

This table gives cross-reference parts and alternative options found for 4540RN122M902NW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4540RN122M902NW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4540N122M902N Ceramic Capacitor, Multilayer, Ceramic, 9000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4540, Knowles Capacitors 4540RN122M902NW vs 4540N122M902N
4540RN122M902PRWM Ceramic Capacitor, Ceramic, 9000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4540, Knowles Capacitors 4540RN122M902NW vs 4540RN122M902PRWM
4540RN122M902PRT Ceramic Capacitor, Ceramic, 9000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4540, Knowles Capacitors 4540RN122M902NW vs 4540RN122M902PRT
4540RN122M902NGWM Ceramic Capacitor, Ceramic, 9000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4540, Knowles Capacitors 4540RN122M902NW vs 4540RN122M902NGWM
4540RN122M902NG Ceramic Capacitor, Ceramic, 9000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4540, Knowles Capacitors 4540RN122M902NW vs 4540RN122M902NG
4540RN122M902NGM Ceramic Capacitor, Ceramic, 9000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4540, Knowles Capacitors 4540RN122M902NW vs 4540RN122M902NGM
4540N122M902PWM Ceramic Capacitor, Ceramic, 9000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4540, Knowles Capacitors 4540RN122M902NW vs 4540N122M902PWM
4540RN122M902ST Ceramic Capacitor, Ceramic, 9000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4540, Knowles Capacitors 4540RN122M902NW vs 4540RN122M902ST
4540RN122M902KM Ceramic Capacitor, Ceramic, 9000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4540, Knowles Capacitors 4540RN122M902NW vs 4540RN122M902KM
4540N122M902YW Ceramic Capacitor, Ceramic, 9000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4540, Knowles Capacitors 4540RN122M902NW vs 4540N122M902YW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4540RN122M902NW by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4540RN122M902NW by Knowles Capacitors

  • Please alert me when 4540RN122M902NW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4540RN122M902NW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4540RN122M902NW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4540RN122M902NW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4540RN122M902NW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4540RN122M902NW by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: