Part Details for 4540RN122M902NGTM by Knowles Capacitors
Overview of 4540RN122M902NGTM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4540RN122M902NGTM
4540RN122M902NGTM CAD Models
4540RN122M902NGTM Part Data Attributes
|
4540RN122M902NGTM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
4540RN122M902NGTM
Knowles Capacitors
Ceramic Capacitor, Ceramic, 9000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4540,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 4540 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e4 | |
Length | 11.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 9000 V | |
Size Code | 4540 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for 4540RN122M902NGTM
This table gives cross-reference parts and alternative options found for 4540RN122M902NGTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4540RN122M902NGTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4540RN122M902PRW | Ceramic Capacitor, Ceramic, 9000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4540, | Knowles Capacitors | 4540RN122M902NGTM vs 4540RN122M902PRW |
4540N122M902YW | Ceramic Capacitor, Ceramic, 9000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4540, | Knowles Capacitors | 4540RN122M902NGTM vs 4540N122M902YW |
4540RN122M902CTM | Ceramic Capacitor, Ceramic, 9000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4540, | Knowles Capacitors | 4540RN122M902NGTM vs 4540RN122M902CTM |
4540N122M902VW | Ceramic Capacitor, Multilayer, Ceramic, 9000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4540, | Knowles Capacitors | 4540RN122M902NGTM vs 4540N122M902VW |
4540RN122M902PRWM | Ceramic Capacitor, Ceramic, 9000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4540, | Knowles Capacitors | 4540RN122M902NGTM vs 4540RN122M902PRWM |
4540RN122M902PRT | Ceramic Capacitor, Ceramic, 9000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4540, | Knowles Capacitors | 4540RN122M902NGTM vs 4540RN122M902PRT |
4540N122M902STM | Ceramic Capacitor, Multilayer, Ceramic, 9000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4540, | Knowles Capacitors | 4540RN122M902NGTM vs 4540N122M902STM |
4540N122M902DM | Ceramic Capacitor, Ceramic, 9000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4540, | Knowles Capacitors | 4540RN122M902NGTM vs 4540N122M902DM |
4540N122M902VT | Ceramic Capacitor, Multilayer, Ceramic, 9000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4540, | Knowles Capacitors | 4540RN122M902NGTM vs 4540N122M902VT |
4540RN122M902CWM | Ceramic Capacitor, Ceramic, 9000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4540, | Knowles Capacitors | 4540RN122M902NGTM vs 4540RN122M902CWM |