Part Details for 4540N683G801PW by Knowles Capacitors
Overview of 4540N683G801PW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4540N683G801PW
4540N683G801PW CAD Models
4540N683G801PW Part Data Attributes
|
4540N683G801PW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
4540N683G801PW
Knowles Capacitors
Ceramic Capacitor, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 4540,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 4540 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e4 | |
Length | 11.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 800 V | |
Size Code | 4540 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for 4540N683G801PW
This table gives cross-reference parts and alternative options found for 4540N683G801PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4540N683G801PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4540RN683G801NT | Ceramic Capacitor, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 4540, | Knowles Capacitors | 4540N683G801PW vs 4540RN683G801NT |
4540N683G801VWM | Ceramic Capacitor, Multilayer, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 4540, | Knowles Capacitors | 4540N683G801PW vs 4540N683G801VWM |
4540N683G801S | Ceramic Capacitor, Multilayer, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 4540, | Knowles Capacitors | 4540N683G801PW vs 4540N683G801S |
4540N683G801DH-HK | Ceramic Capacitor, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 4540, | Knowles Capacitors | 4540N683G801PW vs 4540N683G801DH-HK |
4540N683G801VTM | Ceramic Capacitor, Multilayer, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 4540, | Knowles Capacitors | 4540N683G801PW vs 4540N683G801VTM |
4540N683G801YHT-HB | Ceramic Capacitor, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 4540, | Knowles Capacitors | 4540N683G801PW vs 4540N683G801YHT-HB |
4540RN683G801NGTM | Ceramic Capacitor, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 4540, | Knowles Capacitors | 4540N683G801PW vs 4540RN683G801NGTM |
4540N683G801YM | Ceramic Capacitor, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 4540, | Knowles Capacitors | 4540N683G801PW vs 4540N683G801YM |
4540N683G801DH-HS | Ceramic Capacitor, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 4540, | Knowles Capacitors | 4540N683G801PW vs 4540N683G801DH-HS |
4540RN683G801NTM | Ceramic Capacitor, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 4540, | Knowles Capacitors | 4540N683G801PW vs 4540RN683G801NTM |