Part Details for 4540N271J103VHW by Knowles Capacitors
Overview of 4540N271J103VHW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4540N271J103VHW
4540N271J103VHW CAD Models
4540N271J103VHW Part Data Attributes
|
4540N271J103VHW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
4540N271J103VHW
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 10000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 4540,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 4540 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e4 | |
Length | 11.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10000 V | |
Size Code | 4540 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for 4540N271J103VHW
This table gives cross-reference parts and alternative options found for 4540N271J103VHW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4540N271J103VHW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4540N271J103DHT-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 10000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 4540, | 4540N271J103VHW vs 4540N271J103DHT-HB |
103C4540A271JP | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 10000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 4540, | 4540N271J103VHW vs 103C4540A271JP |
4540N271J103PHW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 4540, | 4540N271J103VHW vs 4540N271J103PHW |
4540RN271J103C | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 10000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 4540, | 4540N271J103VHW vs 4540RN271J103C |
4540RN271J103CT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 10000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 4540, | 4540N271J103VHW vs 4540RN271J103CT |
4540N271J103VTM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 4540, | 4540N271J103VHW vs 4540N271J103VTM |
4540N271J103VHTM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 4540, | 4540N271J103VHW vs 4540N271J103VHTM |
4540N271J103SWM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 4540, | 4540N271J103VHW vs 4540N271J103SWM |
4540N271J103ST | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 4540, | 4540N271J103VHW vs 4540N271J103ST |
4540N271J103NHW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 4540, | 4540N271J103VHW vs 4540N271J103NHW |