Part Details for 4540N242K601PH-HK by Knowles Capacitors
Overview of 4540N242K601PH-HK by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4540N242K601PH-HK
4540N242K601PH-HK CAD Models
4540N242K601PH-HK Part Data Attributes
|
4540N242K601PH-HK
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
4540N242K601PH-HK
Knowles Capacitors
Ceramic Capacitor, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 4540,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 4540 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 11.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 600 V | |
Reference Standard | MIL-PRF-38534 | |
Size Code | 4540 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for 4540N242K601PH-HK
This table gives cross-reference parts and alternative options found for 4540N242K601PH-HK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4540N242K601PH-HK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4540N242K601PH-HS | Ceramic Capacitor, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 4540, | Knowles Capacitors | 4540N242K601PH-HK vs 4540N242K601PH-HS |
4540N242K601PHT-HS | Ceramic Capacitor, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 4540, | Knowles Capacitors | 4540N242K601PH-HK vs 4540N242K601PHT-HS |
4540N242K601PH | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 4540, | Knowles Capacitors | 4540N242K601PH-HK vs 4540N242K601PH |
4540N242K601PHT-HK | Ceramic Capacitor, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 4540, | Knowles Capacitors | 4540N242K601PH-HK vs 4540N242K601PHT-HK |
4540N242K601PHT-HB | Ceramic Capacitor, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 4540, | Knowles Capacitors | 4540N242K601PH-HK vs 4540N242K601PHT-HB |
4540N242K601DHW-HB | Ceramic Capacitor, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 4540, | Knowles Capacitors | 4540N242K601PH-HK vs 4540N242K601DHW-HB |
4540N242K601YH-HB | Ceramic Capacitor, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 4540, | Knowles Capacitors | 4540N242K601PH-HK vs 4540N242K601YH-HB |
4540N242K601VM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 4540, | Knowles Capacitors | 4540N242K601PH-HK vs 4540N242K601VM |
4540N242K601YT | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 4540, | Knowles Capacitors | 4540N242K601PH-HK vs 4540N242K601YT |
4540N242K601NHT | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 4540, | Knowles Capacitors | 4540N242K601PH-HK vs 4540N242K601NHT |