Part Details for 4540N112J602SM by Knowles Capacitors
Overview of 4540N112J602SM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4540N112J602SM
4540N112J602SM CAD Models
4540N112J602SM Part Data Attributes
|
4540N112J602SM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
4540N112J602SM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 6000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 4540,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 4540 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e4 | |
Length | 11.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6000 V | |
Size Code | 4540 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for 4540N112J602SM
This table gives cross-reference parts and alternative options found for 4540N112J602SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4540N112J602SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4540N112J602PHW-HK | Ceramic Capacitor, Ceramic, 6000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 4540, | Knowles Capacitors | 4540N112J602SM vs 4540N112J602PHW-HK |
4540N112J602YT | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 4540, | Knowles Capacitors | 4540N112J602SM vs 4540N112J602YT |
4540N112J602NHWM | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 4540, | Knowles Capacitors | 4540N112J602SM vs 4540N112J602NHWM |
4540N112J602YHT | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 4540, | Knowles Capacitors | 4540N112J602SM vs 4540N112J602YHT |
4540N112J602PWM | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 4540, | Knowles Capacitors | 4540N112J602SM vs 4540N112J602PWM |
4540N112J602SHW | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 4540, | Knowles Capacitors | 4540N112J602SM vs 4540N112J602SHW |
4540N112J602DHT-HB | Ceramic Capacitor, Ceramic, 6000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 4540, | Knowles Capacitors | 4540N112J602SM vs 4540N112J602DHT-HB |
4540N112J602VWM | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 4540, | Knowles Capacitors | 4540N112J602SM vs 4540N112J602VWM |
4540N112J602NWM | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 4540, | Knowles Capacitors | 4540N112J602SM vs 4540N112J602NWM |
4540N112J602PT | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 4540, | Knowles Capacitors | 4540N112J602SM vs 4540N112J602PT |