Part Details for 4540-632-AL-7 by RAF Electronic Hardware
Overview of 4540-632-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4540-632-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8930
|
Newark | Spacer/Standoff, Al, 6.35Mm X 22.225Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Male-Female, Body Length:22.225Mm, Overall Length:28.575Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 4540-632-AL-7 Min Qty: 541 Package Multiple: 1 Date Code: 0 Container: Bulk | 985 |
|
$0.5730 / $0.6210 | Buy Now |
DISTI #
1772-1630-ND
|
DigiKey | HEX STANDOFF #6-32 ALUMINUM 7/8" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1003 In Stock |
|
$0.3142 / $0.6500 | Buy Now |
DISTI #
761-4540-632-AL-7
|
Mouser Electronics | Standoffs & Spacers 7/8 LNGTH 6-32 ML/FML HEX STANDOFF RoHS: Compliant | 568 |
|
$0.4690 / $0.5600 | Buy Now |
DISTI #
70006363
|
RS | Standoff, Hex, Aluminum, Male/Female, 6-32, 0.875" (22.23 mm), Clear Iridite | RAF 4540-632-AL-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 3213 |
|
$0.5600 / $0.6600 | Buy Now |
|
Onlinecomponents.com | Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Aluminum Clear Iridite, 1/4" Hex W |
1140 In Stock 985 Factory Stock |
|
$0.2638 / $0.4018 | Buy Now |
DISTI #
RAF4540-632-AL-7
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Aluminum Clear Iridite, 1/4" Hex W |
1140 In Stock 985 Factory Stock |
|
$0.2638 / $0.4018 | Buy Now |