There are no models available for this part yet.
Overview of 4540-440-AL-34 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1245-402ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1245-402MLC | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
MLC1245-402 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 4540-440-AL-34 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-4540-440-AL-34-ND
|
DigiKey | HEX MALE-FEMALE STANDOFFSATIN FI Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |