Part Details for 453A by Koyo Encoder Inc
Overview of 453A by Koyo Encoder Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1453-AL | Coilcraft Inc | SMPS Transformer, 5W | |
C1453-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
C1453-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for 453A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72381289
|
RS | Tapered Roller Bearings, 107.95mm OD, 52100 Steel | Koyo 453A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5700 / $35.6800 | RFQ |