There are no models available for this part yet.
Overview of 453818-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 453818-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13H4806
|
Newark | Crimper, Wire-.055 Wide F |Amp Te Connectivity 453818-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8400 / $207.2400 | Buy Now | |
DISTI #
2266-453818-4-ND
|
DigiKey | CRIMPER, WIRE-.055 WIDE F Min Qty: 1 Lead time: 5 Weeks Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$207.2400 | Buy Now | |
DISTI #
453818-4-ND
|
DigiKey | CRIMPER, WIRE-.055 WIDE F Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now | |
DISTI #
453818-4
|
Avnet Americas | CRIMPER, WIRE-.055 WIDE F - Bulk (Alt: 453818-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now | |
DISTI #
571-453818-4
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE-.055 WIDE F | 0 |
|
$191.9800 / $202.9200 | Order Now | |
DISTI #
AMP453818-4
|
Heilind Electronics | CRIMPER, WIRE-.055 WIDE F | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now | |
Onlinecomponents.com | CRIMPER, WIRE-.055 WIDE F |
2 Partner Stock |
|
$131.8200 / $188.5700 | Buy Now | ||
DISTI #
4538184-TEC
|
TME | 453818-4 Min Qty: 1 | 2 |
|
$254.3923 / $254.3940 | Buy Now | |
DISTI #
AMP453818-4
|
Interstate Connecting Components | CRIMPER, WIRE-.055 WIDE F | 0 |
|
$141.7059 / $209.5239 | Buy Now | |
DISTI #
000000000000849378
|
Sager | Crimpers / Crimping Tools CRIMPER WIRE-.055 WIDE F Min Qty: 1 | 0 |
|
$133.8300 / $194.1200 | Buy Now |