There are no models available for this part yet.
Overview of 4538-632-B-12 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC14538BCP | Rochester Electronics LLC | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16, PLASTIC, DIP-16 | |
MM74HC4538M-G | Rochester Electronics LLC | 74HC4538 - Monostable Multivibrator, HC/UH Series, 2-Func, CMOS | |
CD14538BDMSR | Renesas Electronics Corporation | CMOS DUAL PREC MONOSTABLE MULTIVIBRATOR |
Price & Stock for 4538-632-B-12 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-4538-632-B-12-ND
|
DigiKey | 1/4 HEX X 3/4 LENGTH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
181 In Stock |
|
$1.1302 / $2.2600 | Buy Now | |
DISTI #
761-4538-632-B-12
|
Mouser Electronics | Standoffs & Spacers Hex Male-Female Standoffs 1/4 Hex X 3/4 Length RoHS: Compliant | 0 |
|
$0.9960 / $1.8900 | Order Now | |
Onlinecomponents.com | Standoffs Hex Male-Female M/F 6.35mm 6-32 19.05mm Brass Zinc Clear Chromate RoHS: Compliant | 288 Factory Stock |
|
$0.4870 / $5.3300 | Buy Now | ||
DISTI #
RAF4538-632-B-12
|
DB Roberts | 0 |
|
RFQ | |||
Master Electronics | Standoffs Hex Male-Female M/F 6.35mm 6-32 19.05mm Brass Zinc Clear Chromate RoHS: Compliant | 288 Factory Stock |
|
$0.4870 / $5.3300 | Buy Now |