Part Details for 45351 by Brady Worldwide Inc
Overview of 45351 by Brady Worldwide Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84535-101LF | Amphenol Communications Solutions | 200 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
84535-101 | Amphenol Communications Solutions | 200 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for 45351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Prinzing Economy Cable Lockout • Unique lockout device accepts up to six 9/32” diameter padlocks • Includes 6’ or 10’ plastic-coated steel cable • Cable diameter: 3/16” | 0 |
|
$31.4900 / $32.7900 | Buy Now |