Part Details for 4535-440-SS-HL1-B=.220 by RAF Electronic Hardware
Overview of 4535-440-SS-HL1-B=.220 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64535LFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
R5F64535KFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
84535-201 | Amphenol Communications Solutions | 200 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for 4535-440-SS-HL1-B=.220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF4535-440-SS-HL1-B=.220
|
DB Roberts | 0 |
|
RFQ |