Part Details for 4533-832-SS by RAF Electronic Hardware
Overview of 4533-832-SS by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-333L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45-336L | Coilcraft Inc | General Purpose Inductor, 33000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45-335L | Coilcraft Inc | General Purpose Inductor, 3300uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for 4533-832-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7144
|
Newark | Hex Male-Female Standoffs 1/4 Hex X 7/16 Length |Raf Electronic Hardware 4533-832-SS RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$8.7600 / $10.7500 | Buy Now |
DISTI #
1772-4533-832-SS-ND
|
DigiKey | 1/4 HEX X 7/16 LENGTH Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0428 / $3.6400 | Buy Now |
DISTI #
761-4533-832-SS
|
Mouser Electronics | Standoffs & Spacers SS 8-32 7/16in 1/4in HEX ML/FEM Standoff RoHS: Compliant | 766 |
|
$1.9200 | Buy Now |
DISTI #
V99:2348_18476974
|
Arrow Electronics | Standoff Hex M/F 8-32-THD Stainless Steel Plain RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | Americas - 677 |
|
$0.2783 / $1.4626 | Buy Now |
DISTI #
31005124
|
Verical | Standoff Hex M/F 8-32-THD Stainless Steel Plain RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 677 |
|
$0.2783 | Buy Now |
DISTI #
RAF4533-832-SS
|
DB Roberts | 0 |
|
RFQ |