Part Details for 4533-440-S-12 by RAF Electronic Hardware
Overview of 4533-440-S-12 by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-333L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45-336L | Coilcraft Inc | General Purpose Inductor, 33000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45-335L | Coilcraft Inc | General Purpose Inductor, 3300uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for 4533-440-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-2797-ND
|
DigiKey | 1/4 HEX X 7/16 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1081 In Stock |
|
$0.4588 / $0.7800 | Buy Now |
DISTI #
761-4533-440-S-12
|
Mouser Electronics | Standoffs & Spacers STEEL 4-40 7/16in HEX ML/FEM Standoff RoHS: Compliant | 119 |
|
$0.4730 / $1.0000 | Buy Now |
DISTI #
71740491
|
RS | Hex Male-Female Standoff, 1/4 Hex X 7/16 Length | RAF 4533-440-S-12 RoHS: Compliant Min Qty: 601 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6420 / $0.6680 | RFQ |
|
Bisco Industries | 562 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4909 / $0.7212 | Buy Now |
DISTI #
66755125
|
Verical | Standoff Hex M/F 4-40-THD Steel Zinc Clear Chromate RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 490 |
|
$1.3814 / $5.1292 | Buy Now |
DISTI #
66764640
|
Verical | Standoff Hex M/F 4-40-THD Steel Zinc Clear Chromate RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 53 |
|
$1.3814 / $5.1292 | Buy Now |
DISTI #
RAF4533-440-S-12
|
DB Roberts | 0 |
|
RFQ |