Part Details for 4532-C-60 by Pomona Electronics
Results Overview of 4532-C-60 by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4532-C-60 Information
4532-C-60 by Pomona Electronics is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB110645322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 64 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold Black. | |
76745-321-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
G832MG130645322HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 7.7 mm, 64 Positions, Dual Row, BTB Vertical Plug Surfacemount, 8u\\ Gold White |
Price & Stock for 4532-C-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78B1744
|
Newark | Test Lead, 1.524M, 45V, 5A, Bnc Connector Type:Bnc Plug, Test Connector Type B:Alligator Clips X 2... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V99:2348_06887279
|
Arrow Electronics | Test Lead Accessory Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1610 | Americas - 1 |
|
$5.8570 | Buy Now |
DISTI #
70198344
|
RS | Connector, BNC Male, 0.47 in., +50 C (Max.), 45 VAC/VDC, 20 AWG, Steel | Pomona Electronics 4532-C-6... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$29.8900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly RG58C/U 1.524m 20AWG BNC to 2(Minigator Clip) RoHS: Compliant |
4 In Stock |
|
$30.9800 / $51.8700 | Buy Now |
DISTI #
79662521
|
Verical | Test Lead Accessory Min Qty: 1 Package Multiple: 1 Date Code: 2407 | Americas - 4 |
|
$40.2740 / $67.4310 | Buy Now |
DISTI #
POM-4532-C-60
|
TME | Test lead, 45VDC, 5A, BNC plug,aligator clip x2, Len: 1.524m Min Qty: 1 | 0 |
|
$33.8500 / $36.1100 | RFQ |
|
Master Electronics | Cable Assembly RG58C/U 1.524m 20AWG BNC to 2(Minigator Clip) RoHS: Compliant |
4 In Stock |
|
$30.9800 / $51.8700 | Buy Now |
Part Details for 4532-C-60
4532-C-60 CAD Models
4532-C-60 Part Data Attributes
|
4532-C-60
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4532-C-60
Pomona Electronics
Interconnection Device
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | CABLE LENGTH: 60, APPLICABLE CABLE: RG58C/U | |
Connector Type | INTERCONNECTION DEVICE |