Part Details for 4532-440-N by RAF Electronic Hardware
Overview of 4532-440-N by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK4532DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 450V 4A 2300Mohm Mp-3A/To-252 | |
SDAWIR-4532-01 | Renesas Electronics Corporation | Software Development and Application Kit for ZWIR4532 | |
ZWIR4532-U | Renesas Electronics Corporation | Secure Low-Power Wireless IPv6 Module |
Price & Stock for 4532-440-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8880
|
Newark | Spacer/Standoff, Nylon, 6.35Mm X 9.525Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Male-Female, Body Length:9.525Mm, Overall Length:14.285Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 4532-440-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$2.9800 / $3.9800 | Buy Now |
DISTI #
1772-1530-ND
|
DigiKey | HEX STANDOFF #4-40 NYLON 3/8" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
840 In Stock |
|
$0.2833 / $0.5800 | Buy Now |
DISTI #
761-4532-440-N
|
Mouser Electronics | Standoffs & Spacers 3/8 LNGTH 4-40 ML/FML HEX STANDOFF RoHS: Compliant | 38347 |
|
$0.2200 / $0.5000 | Buy Now |
DISTI #
71322457
|
RS | 1/4 Hex M-F Standoffs,1/4 Hex X 3/8 Length | RAF 4532-440-N RoHS: Not Compliant Min Qty: 637 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2800 / $0.3040 | RFQ |
|
Bisco Industries | 87 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex Male-Female M/F 6.35mm 4-40 9.53mm Nylon 6/6 RoHS: Compliant | 21404 Factory Stock |
|
$0.2282 / $0.2682 | Buy Now |
DISTI #
66755097
|
Verical | Standoff Hex M/F 4-40-THD Nylon Plain RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 58 |
|
$3.7708 / $10.7698 | Buy Now |
DISTI #
RAF4532-440-N
|
DB Roberts | HEX M/F STNDFF NO PLATE 1/4HEXx3/8LNGTH | 0 |
|
RFQ | |
|
Master Electronics | Standoffs Hex Male-Female M/F 6.35mm 4-40 9.53mm Nylon 6/6 RoHS: Compliant | 21404 Factory Stock |
|
$0.2282 / $0.2682 | Buy Now |
Part Details for 4532-440-N
4532-440-N CAD Models
4532-440-N Part Data Attributes
|
4532-440-N
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4532-440-N
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |