Part Details for 4532-201-LF by YAGEO Corporation
Overview of 4532-201-LF by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK4532DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 450V 4A 2300Mohm Mp-3A/To-252 | |
SDAWIR-4532-01 | Renesas Electronics Corporation | Software Development and Application Kit for ZWIR4532 | |
ZWIR4532-U | Renesas Electronics Corporation | Secure Low-Power Wireless IPv6 Module |
Price & Stock for 4532-201-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2963
|
Newark | Gdt, 200V, 2Ka, 2 Terminal Smd Rohs Compliant: Yes |Yageo 4532-201-LF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4050 / $0.6010 | Buy Now |
DISTI #
13-4532-201-LFTR-ND
|
DigiKey | GDT 200V 2KA 2 POLE SMD Min Qty: 2500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2406 | Buy Now |
DISTI #
4532-201-LF
|
Avnet Americas | 2-Electrode Miniature Gas Discharge Tube 0.5pF 2kA 2-Pin Surface Mount T/R - Tape and Reel (Alt: 4532-201-LF) RoHS: Compliant Min Qty: 25000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-4532-201-LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 4kA 201V SMD 4532 RoHS: Compliant | 1810 |
|
$0.2150 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 2500 | 0 |
|
$0.1883 | Buy Now |
DISTI #
4532-201-LF
|
Avnet Abacus | 2-Electrode Miniature Gas Discharge Tube 0.5pF 2kA 2-Pin Surface Mount T/R (Alt: 4532-201-LF) RoHS: Compliant Min Qty: 25000 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 2KA 200V ±20% SMT | 0 |
|
$0.2612 / $0.3004 | RFQ |
Part Details for 4532-201-LF
4532-201-LF CAD Models
4532-201-LF Part Data Attributes
|
4532-201-LF
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
4532-201-LF
YAGEO Corporation
Surge Protection Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 2018-11-05 | |
Samacsys Manufacturer | YAGEO | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |