-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1794
|
Newark | Gdt, 75V, 2Ka, 2 Terminal Smd, Product Range:4532 Series, Dc Breakover Voltage:75V, Gdt Case Style:2 Terminal Smd, Impulse Discharge Current:2Ka, Impulse Sparkover Voltage:600V, Svhc:No Svhc (15-Jan-2019), Msl:Msl 1 - Unlimi Rohs Compliant: Yes |Yageo 4532-075-LF Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
57AK7358
|
Newark | Gdt, 75V, 2Ka, 2 Terminal Smd, Product Range:4532 Series, Dc Breakover Voltage:75V, Gdt Case Style:2 Terminal Smd, Impulse Discharge Current:2Ka, Impulse Sparkover Voltage:600V Rohs Compliant: Yes |Yageo 4532-075-LF Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.2480 | Buy Now |
DISTI #
57AK7357
|
Newark | Gdt, 75V, 2Ka, 2 Terminal Smd, Product Range:4532 Series, Dc Breakover Voltage:75V, Gdt Case Style:2 Terminal Smd, Impulse Discharge Current:2Ka, Impulse Sparkover Voltage:600V Rohs Compliant: Yes |Yageo 4532-075-LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3290 / $0.5410 | Buy Now |
DISTI #
YAG6774CT-ND
|
DigiKey | GDT 75V 2KA 2 POLE SMD REEL Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2054 / $0.5300 | Buy Now |
DISTI #
4532-075-LF
|
Avnet Americas | Gas Discharge Tube 0.5pF 2kA 95VDC Solder Pad 2-Pin 1812 T/R - Tape and Reel (Alt: 4532-075-LF) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
57AK7357
|
Avnet Americas | Gas Discharge Tube 0.5pF 2kA 95VDC Solder Pad 2-Pin 1812 T/R - Product that comes on tape, but is not reeled (Alt: 57AK7357) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.3290 / $0.5300 | Buy Now |
DISTI #
603-4532-075-LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 4kA 75V SMD 4532 RoHS: Compliant | 14406 |
|
$0.2050 / $0.5300 | Buy Now |
|
Future Electronics | GDT RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2000 / $0.2200 | Buy Now |
DISTI #
4532-075-LF
|
Avnet Americas | Gas Discharge Tube 0.5pF 2kA 95VDC Solder Pad 2-Pin 1812 T/R - Tape and Reel (Alt: 4532-075-LF) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
57AK7357
|
Avnet Americas | Gas Discharge Tube 0.5pF 2kA 95VDC Solder Pad 2-Pin 1812 T/R - Product that comes on tape, but is not reeled (Alt: 57AK7357) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.3290 / $0.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4532-075-LF
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
4532-075-LF
YAGEO Corporation
Surge Protection Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks, 1 Day | |
Date Of Intro | 2018-11-05 | |
Samacsys Manufacturer | YAGEO | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |